| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 6% | |
| 2300 | |
| 5 | |
| 1 | |
| 300 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.11%/°C | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98(Max) mm |
| Largeur du paquet | 1.9(Max) mm |
| Longueur du paquet | 2.9(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMF |
| 2 | |
| Forme de sonde | Flat |
This BZD27C150P-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 800 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 150 V and a voltage tolerance of 6%. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

