HoneywellBZ-2RW863-A2Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.28N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 15 | |
| 100000 | |
| 20000000 | |
| 3.68 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 0.28 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2RW863-A2 snap-action switch from Honeywell. This device has a maximum current rating of 15. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW863-A2 snap action switch has a screw termination style. This product is 76.25 mm long and 17.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

