HoneywellBZ-2RW8072-A2Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 0.7N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 1@125VAC@UL | |
| 100000 | |
| 20000000 | |
| 1.27 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 0.7 |
The BZ-2RW8072-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC@UL. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW8072-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 125UL VAC. This product is 74.78 mm long, 36.53 mm tall and 17.45 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

