HoneywellBXA3K-1ALimite de commutateur
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 24VDC Rotary Conduit
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Side Rotary with Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 10@24VDC | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 60° | |
| -40 | |
| 70 | |
| 76.2 |
This explosion proof BXA3K-1A limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. This device has a maximum current rating of 10 A @ 24VDC. It has a SPDT configuration. BXA3K-1A is housed in aluminum. This limit switch has a minimum operating temperature of -40 °C and a maximum of 70 °C. The BXA3K-1A limit switch has a conduit termination style. This product is 76.2 mm long. The maximum DC voltage rating is 24 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

