Infineon Technologies AGBTS50202EKAXUMA2Commutateurs de limite de courant
Current Limit SW 2-IN 2-OUT to 7A Automotive AEC-Q100 14-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 7 | |
| 40 | |
| 2200 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.47 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | DSO EP |
| 14 | |
| Forme de sonde | Gull-wing |
Connecting a load to a power supply has never been easier with this high side BTS50202EKAXUMA2 power switch by Infineon Technologies. This charge controller has 2 outputs. This charge controller has an input voltage of -0.3 to 6 V. It features 0.02 Ohm switch on resistance. This device has a maximum power dissipation of 2200 mW. Its maximum power dissipation is 2200 mW. This device has a supply current of 5 mA and a minimum output current of 7(Typ) A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

