SamtecBTH-060-01-L-D-A-KEmbases de raccordement et réceptacles PCB
Conn Micro Terminal HDR 120 POS 0.5mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Terminal | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 2/Contact | |
| 175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 35 | |
| 7.11 | |
| 4.27 | |
| Surface Mount |
This micro terminal BTH-060-01-L-D-A-K header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 275 VAC. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product is 35 mm long, 4.27 mm tall and 7.11 mm deep. It uses the solder termination method. BTH-060-01-L-D-A-K is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

