STMicroelectronicsBTB24-600BWRGTRIACs
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 50 | |
| 1.3 | |
| 50 | |
| 260 | |
| 75 | |
| 600 | |
| 1.55@35A | |
| 600 | |
| 25 | |
| 0.005 | |
| 100 | |
| 1 | |
| 340 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.15(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 10.4(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 | |
| Forme de sonde | Through Hole |
It's easy to turn on this triac BTB24-600BWRG thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

