NXP SemiconductorsBSS84AKM,315MOSFET
Trans MOSFET P-CH 50V 0.23A 3-Pin DFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| 3um | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| 20 | |
| 2.1 | |
| -55 to 150 | |
| 0.23 | |
| 10000 | |
| 1 | |
| 7500@10V | |
| 0.26@5V | |
| 0.09 | |
| 0.12 | |
| 24@25V | |
| 1.3@25V | |
| 1.1 | |
| 4.5 | |
| 715 | |
| 25 | |
| 11 | |
| 48 | |
| 13 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 20 | |
| 0.9 | |
| 0.85 | |
| 1.2 | |
| 1.6 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.47(Max) |
| Largeur du paquet | 1.02(Max) |
| Longueur du paquet | 0.62(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN |
| 3 |
Compared to traditional transistors, BSS84AKM,315 power MOSFETs, developed by NXP Semiconductors, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 715 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with tmos technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

