onsemiBSS64LT1GGP BJT

Trans GP BJT NPN 80V 0.1A 300mW 3-Pin SOT-23 T/R

Use this versatile NPN BSS64LT1G GP BJT from ON Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

24 745 pièces: Livraison en 2 jours

    Total$0.10Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2338+
      Manufacturer Lead Time:
      41 semaines
      Minimum Of :
      1
      Maximum Of:
      24745
      Country Of origin:
      Chine
         
      • Price: $0.1007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2338+
      Manufacturer Lead Time:
      41 semaines
      Country Of origin:
      Chine
      • In Stock: 24 745 pièces
      • Price: $0.1007

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.