Infineon Technologies AGBSS126H6906XTSA1MOSFET

Trans MOSFET N-CH 600V 0.021A 3-Pin SOT-23 T/R Automotive AEC-Q101

This BSS126H6906XTSA1 power MOSFET from Infineon Technologies can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with sipmos technology.

11 895 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.20Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2238+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Samoa
      • In Stock: 11 895 pièces
      • Price: $0.1986

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.