| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.41(Typ) | |
| 25 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 7.8 |
| Carte électronique changée | 30 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 30 | |
| Forme de sonde | Gull-wing |
Keeping your battery safe has never been easier with this battery back-up BQ3055DBT charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a maximum of 25 V. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

