| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Lead-Acid|Li-FePO4|Li-Ion|Li-Pol | |
| 5 | |
| 28 | |
| 2.1 to 26 | |
| 10000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.6(Max) |
| Longueur du paquet | 3.6(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 16 | |
| Forme de sonde | No Lead |
This battery charge BQ24650RVAR charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. Its output produces a current of 10000(Max) mA. With an output that has a voltage of 2.1 to 26 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 28 V. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

