Texas InstrumentsBQ24261MYFFTGestion de batterie

Switching Battery Charger Li-Ion 3000mA 3.5V to 4.44V 36-Pin DSBGA T/R

This battery charger BQ24261MYFFT charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. Its output produces a current of 3000(Max) mA. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.2 V and a maximum of 13.2 V. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.