Texas InstrumentsBQ24230EVMCartes et kits de développement de gestion de la puissance

BQ24230 Battery Management Evaluation Board

  • Description du kit de développement

    The bq24320 (bqTiny-III™) evaluation module (EVM). The EVM provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the bq24320 product family. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current. This EVM was designed as a stand-alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semaines
    • Price: $55.47
    1. 1+$55.47

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.