| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1.5 | |
| 4.35 | |
| 26 | |
| 4.2 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 16 | |
| Forme de sonde | No Lead |
Use this battery charger BQ24073RGTR charge controller from Texas Instruments to control the environment of your batteries. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 1500(Max) mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.35 V and a maximum of 6.4 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

