Texas InstrumentsBQ20Z80DBTGestion de batterie

Fuel Gauge Li-Ion/Li-Pol 0.4V 38-Pin TSSOP Tube

Monitor the state of your batteries with gas gauge BQ20Z80DBT charge controller from Texas Instruments. Its typical operating supply voltage is 3.3 V. With an output that has a voltage of 0.4 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|Li-Pol. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 50 Minimum 100
  • Manufacturer Lead Time:
    18 semaines
    • Price: $14.14
    1. 100+$14.14

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.