| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Lead-Acid|NiCd|NiMH | |
| 0.25 | |
| 3 | |
| 4.25 | |
| 6.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Control the environment of your batteries with this gas gauge BQ2013HSN-A514G4 charge controller from Texas Instruments. Its typical operating supply voltage is 4.25 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 4.25 V. Its minimum operating supply voltage of 3 V, while its maximum is 6.5 V. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device runs on NiCD|NiMH|Lead-Acid.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

