VishayBFC236855473Condensateur à film
Cap Film 0.047uF 400V PET 10% (17.5 X 5.4 X 14.5mm) Radial Wound 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 5.4 X 14.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 5.4(Max) | |
| 14.5(Max) | |
| 0.7 | |
| 0.8 | |
| 4 | |
| 14.5(Max) |
This BFC236855473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. Its capacitance value is 0.047uF. The BFC236855473 part has a radial termination style. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 5.4(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

