25-50% de réduction
VishayBFC233921473Condensateur Ă film
Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.047uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 12.5 X 4 X 10 | |
| -55 | |
| 110 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.6 | |
| 0.6 | |
| 3.5 | |
| 10(Max) |
This interference suppression BFC233921473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.047uF. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. The BFC233921473 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

