VishayBFC233921104Condensateur à film
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.1uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1 | |
| 0.6 | |
| 3.5 | |
| 11(Max) |
This interference suppression BFC233921104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.1uF. The BFC233921104 part has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

