25-50% de réduction
VishayBFC233920473Condensateur à film
Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 20%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.047uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| X2 | |
| 10 X 5 X 10.5 | |
| -55 | |
| 110 | |
| Loose | |
| 10(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.6 | |
| 0.6 | |
| 10.5(Max) |
This interference suppression BFC233920473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The BFC233920473 part has a radial termination style. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.047uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

