VishayBFC233911104Condensateur à film

Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200

This interference suppression BFC233911104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The BFC233911104 part has a radial termination style. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.1uF.

2 500 pièces: Livraison en 2 jours

    Total$653.00Price for 1250

    • (1250)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2506+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Inde
      • In Stock: 2 500 pièces
      • Price: $0.5224

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.