VishayBFC233814103Condensateur à film

Cap Film Suppression X1 0.01uF 1000VDC/440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose

This interference suppression BFC233814103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The BFC233814103 part has a radial termination style.

Import TariffMay apply to this part

1 390 pièces: Livraison en 3 jours

    Total$0.73Price for 1

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2142+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Inde
      • In Stock: 1 390 pièces
      • Price: $0.7341

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.