onsemiBD682GDarlington BJT
Trans Darlington PNP 100V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 4 | |
| 200 | |
| 2.5@30mA@1.5A | |
| 750@1.5A@3V | |
| 40000 | |
| -55 | |
| 150 | |
| Box | |
| Installation | Through Hole |
| Hauteur du paquet | 10.85 |
| Largeur du paquet | 2.7 |
| Longueur du paquet | 7.6 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-225 |
| 3 | |
| Forme de sonde | Through Hole |
Higher current yields within your circuit is what you will get with ON Semiconductor's PNP BD682G Darlington transistor. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@1.5A@3 V. It has a maximum collector emitter saturation voltage of 2.5@30mA@1.5A V. Its maximum power dissipation is 40000 mW. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

