STMicroelectronicsBD438GP BJT

Trans GP BJT PNP 45V 4A 36000mW 3-Pin(3+Tab) SOT-32 Tube

Implement this versatile PNP BD438 GP BJT from STMicroelectronics into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 36000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.

Total en stock: 121 696 pièces

Regional Inventory: 7 900

    Total$292.00Price for 2000

    7 900 en stock: Prêt à être expédié le lendemain

    • (2000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Inde
      • In Stock: 7 900 pièces
      • Price: $0.1460
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2525+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Inde
      • In Stock: 113 796 pièces
      • Price: $0.6915

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.