STMicroelectronicsBD237GP BJT

Trans GP BJT NPN 80V 2A 25000mW 3-Pin(3+Tab) SOT-32 Tube

Jump-start your electronic circuit design with this versatile NPN BD237 GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Total en stock: 252 205 pièces

Regional Inventory: 12 000

    Total$369.60Price for 2000

    12 000 en stock: Prêt à être expédié le lendemain

    • (2000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2443+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Inde
      • In Stock: 12 000 pièces
      • Price: $0.1848
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Inde
      • In Stock: 240 205 pièces
      • Price: $0.8228

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.