Les plus vendues
STMicroelectronicsBD140-16GP BJT
Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 150 | |
| 0.5 | |
| 0.5@0.05A@0.5A | |
| 1.5 | |
| 100 | |
| 100@150mA@2V | |
| 1250 | |
| -65 | |
| 150 | |
| Tube | |
| Industrial | |
| Installation | Through Hole |
| Hauteur du paquet | 11.05(Max) mm |
| Largeur du paquet | 2.9(Max) mm |
| Longueur du paquet | 7.8(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-32 |
| 3 | |
| Forme de sonde | Through Hole |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP BD140-16 GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
