C&KBD07Commutateur DIP
Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Extended Slide | |
| SPST | |
| OFF ON | |
| 7 | |
| 0.1@5VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 10000 | |
| 10000 | |
| 0.9 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 14 | |
| 15.24 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.81 | |
| 9.65 | |
| 6.73 | |
| 19.81 | |
| 9.65 | |
| 7.62 |
The BD07 dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The BD07 DIP switch has a PC pin termination style. This product is 19.81 mm long, 7.62 mm tall and 9.65 mm deep. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

