NKK SwitchesBB15AP-HABouton commutateur poussoir
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Black | |
| 6.3 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Body/N/A | |
| Total/Process | |
| Straight | |
| -30 | |
| 85 | |
| 8.8 | |
| 6.8 | |
| 19.4 |
Ideal for quick switching situations this BB15AP-HA push button switch manufactured from NKK Switches is a must. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The BB15AP-HA push switch has a PC pin termination style. This product is 8.8 mm long, 19.4 mm tall and 6.8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

