Infineon Technologies AGBAV99UE6327HTSA1Rectifiers
Diode Switching Si 85V 0.2A 6-Pin SC-74 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Si | |
| Tension inverse CC maximale (V) | 80 |
| Double Dual Series | |
| 85 | |
| 0.2 | |
| 4.5 | |
| 1.25@0.15A | |
| 0.15@70V | |
| 1.5 | |
| 250 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-74 |
| 6 | |
| Forme de sonde | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV99UE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a double dual series configuration. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

