Diodes IncorporatedBAV99-13-FRectifiers

Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV99-13-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual series configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total en stock: 440 001 pièces

Regional Inventory: 1

    Total$0.01Price for 1

    1 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2304+
      Manufacturer Lead Time:
      24 semaines
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Chine
         
      • Price: $0.0133
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2304+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Chine
      • In Stock: 1 pièce
      • Price: $0.0133
    • (10000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2544+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 440 000 pièces
      • Price: $0.0135

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.