Diodes IncorporatedBAV199T-7-FRectifiers
Diode Small Signal Switching 85V 0.215A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 85 |
| Dual Series | |
| 85 | |
| 0.215 | |
| 4 | |
| 1.25@0.15A | |
| 0.005@75V | |
| 150 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75 mm |
| Largeur du paquet | 0.8 mm |
| Longueur du paquet | 1.6 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-523 |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV199T-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
