NXP SemiconductorsBAS45AL,115Rectifiers
Diode Switching 125V 0.25A 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 125 |
| Single | |
| 125 | |
| 0.25 | |
| 4 | |
| 1@0.1A | |
| 0.001 | |
| 400 | |
| 1500(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 1.6(Max) |
| Installation | Surface Mount |
| Longueur du paquet | 3.7(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | MELF |
| Conditionnement du fournisseur | Mini-MELF |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS45AL,115 rectifier from NXP Semiconductors. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

