NXP SemiconductorsBAS32L,115Rectifiers
Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 75 |
| Single | |
| 100 | |
| 0.2 | |
| 4 | |
| 1@0.1A | |
| 5 | |
| 500 | |
| 4 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diamètre | 1.6(Max) |
| Installation | Surface Mount |
| Longueur du paquet | 3.7(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | MELF |
| Conditionnement du fournisseur | Mini-MELF |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS32L,115 rectifier from NXP Semiconductors. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

