onsemiBAS20LT1GRectifiers

Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a switching diode BAS20LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 385 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 0.625 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total en stock: 384 000 pièces

Regional Inventory: 102 000

    Total$20.70Price for 3000

    102 000 en stock: Livraison en 2 jours

    • (3000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2432+
      Manufacturer Lead Time:
      41 semaines
      Country Of origin:
      Chine
      • In Stock: 102 000 pièces
      • Price: $0.0069
    • (3000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2546+
      Manufacturer Lead Time:
      41 semaines
      Country Of origin:
      Chine
      • In Stock: 282 000 pièces
      • Price: $0.0126

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.