| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 100 |
| Single | |
| 0.2 | |
| 36 | |
| 1.25@0.15A | |
| 1 | |
| 200 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85 |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 1.7 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323 |
| 2 | |
| Forme de sonde | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAS16HT1G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 36 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

