STMicroelectronicsBAL-CC1101-01D3Transformateur FR
RF Transformer 4 Terminal Solder SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1.9 | |
| Solder | |
| Surface Mount | |
| 4 | |
| -40 | |
| 125 | |
| Flip Chip | |
| Tape and Reel | |
| 0.00221 | |
| 2.02 | |
| 1.05 | |
| 0.63 |
If you need a way to step down your radio frequency circuit, you're in luck. Use this BAL-CC1101-01D3 RF transformer by STMicroelectronics to safely step down voltages in your circuit. It has an operating frequency of 779MHz to 928MHz. This RF transformer has an operating temperature range of -40 °C to 125 °C. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It also has a balun transformer. This product is 2.02 mm long, 0.63 mm tall and 1.05 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

