HoneywellBA-1RV5435241-A2Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 745.7VA 0.42N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 745.7 | |
| 0.76 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 121 | |
| 0.42 |
The BA-1RV5435241-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 121 °C. The BA-1RV5435241-A2 snap action switch has a screw termination style. This product is 55.12 mm long, 38.35 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
