TDKB88069X8530B502Tubes de décharge de gaz
GDT 3-Electrode Arrestor 702VDC 15kA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 900 | |
| 1100 | |
| 600 | |
| 13.4 | |
| 10.5 | |
| 2 |
For industrial uses, protect your distribution system from lighting storms with this 3-electrode B88069X8530B502 surge arrestor from EPCOS. Its maximum surge current is 15 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 13.4 mm long, 10.5(Max) mm tall and 8 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

