TDKB82801B724A60Transformateur de courant

Current Transformer 1:60 1000VAC 0.0008Ohm Prim. DCR 1.98Ohm Sec. DCR 720uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD

Look no further, use this B82801B724A60 current transformer by EPCOS to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 0.05M to 1M Hz. This current transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. The maximum DCR on the primary side is 0.0008 Ohm, while its 1.98 Ohm on the secondary side. It also has a current sense transformer. This product is 7.11 mm long, 5.08 mm tall and 8.38 mm deep. It has a turn ratio of 1:60.

No Stock Available

Quantity Increments of 900 Minimum 900
  • Manufacturer Lead Time:
    17 semaines
    • Price: $1.5490
    1. 1+$1.5490
    2. 5400+$1.3574

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.