TDKB82498F3390JInducteur à montage en surface
Inductor RF Molded Wirewound 0.039uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.039u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.6 | |
| 0.12 | |
| 65 | |
| 500M | |
| 2100M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.7 | |
| 1.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82498F3390J surface mount inductor from EPCOS to save valuable space. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.1G Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 120m Ohm. It has an inductance of 39n H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

