TDKB82498B3101J000Inducteur à montage en surface
Inductor General Purpose Wirewound 0.1uH 5% 150MHz 40Q-Factor Ceramic 0.35A 0.26Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ceramic | |
| 0.1u | |
| 5% | |
| 150M | |
| 0.35 | |
| 0.35 | |
| 0.26 | |
| 40 | |
| 150M | |
| 1310M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.4 | |
| 1.45 |
Make any circuit look clean and compact using this general purpose chip B82498B3101J000 surface mount inductor from EPCOS. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.31G Hz. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 260m Ohm. It has a tolerance of 5%. This product is 2.2 mm long, 1.45 mm tall and 1.4 mm deep. It has an inductance of 100n H. This device utilizes wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
