TDKB82496C3470JInducteur à montage en surface
Inductor RF Laser Cut 0.047uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.27A 0.95Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.047u | |
| 5% | |
| 100M | |
| 0.27 | |
| 0.95 | |
| 14 | |
| 100M | |
| 2500M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Use this chip B82496C3470J surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 47n H. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 950m Ohm. This device utilizes laser cut technology. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

