25-50% de réduction
TDKB82472G4224MInducteur à montage en surface
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.4A 1.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.4 | |
| 0.3 | |
| 1.1 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.5 |
Save valuable space on a PCB with this power B82472G4224M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 220u H. This product is 7.5 mm long, 3.5 mm tall and 7.5 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.1 Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

