TDKB82464A4472MInducteur à montage en surface
Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 4.3A 0.018Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 4.3 | |
| 5.6 | |
| 0.018 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power B82464A4472M surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 18m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has a tolerance of 20%. It has an inductance of 4.7u H. Its test frequency is 100K Hz. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

