TDKB82462G4222MInducteur à montage en surface
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.55A 0.025Ohm DCR 2424 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 100K | |
| 2.55(Typ) | |
| 3.05(Typ) | |
| 0.025 | |
| 2 | |
| 2424 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 3 |
This power B82462G4222M surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep. This SMD inductor has a maximum DC current of 2.55 A with a maximum resistance of 25m Ohm. It has an inductance of 2.2u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

