TDKB82442T1103K50Inducteur à montage en surface
Inductor General Purpose Molded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 1.42A 0.132Ohm DCR 2220 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 10 | |
| 10% | |
| 2.52M | |
| 1.42 | |
| 2.28 | |
| 0.132 | |
| 15 | |
| 2.52M | |
| 19M | |
| 2 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.3 | |
| 5.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip B82442T1103K50 surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 10u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1.42 A with a maximum resistance of 132m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 19M Hz. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. This device utilizes wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

