TDKB82422T1683KInducteur à montage en surface
Inductor General Purpose Molded Wirewound 68uH 10% 2.52MHz 27Q-Factor Ferrite 0.06A 9Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 68u | |
| 10% | |
| 2.52M | |
| 0.06 | |
| 0.06 | |
| 9 | |
| 27 | |
| 2.52M | |
| 9M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Use this general purpose chip B82422T1683K surface mount inductor from EPCOS to make any circuit look clean and compact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 9M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 9 Ohm. It has an inductance of 68u H. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

