Reduced Price
TDKB82422T1104JInducteur à montage en surface
Inductor General Purpose Molded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 0.06A 11Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 100u | |
| 5% | |
| 796K | |
| 0.06 | |
| 0.06 | |
| 11 | |
| 20 | |
| 796K | |
| 8M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
An ideal space-saving electronic component is this general purpose chip B82422T1104J surface mount inductor from EPCOS. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 11 Ohm. It has a tolerance of 5%. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This device utilizes wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

