TDKB78476A8065A3Transformateur télécom
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | No |
| 10/100Base-T Magnetics Module Transformer | |
| 1CT:1CT | |
| 1500VAC | |
| -35@100MHz | |
| -33@100MHz | |
| -12@60MHz to 80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.7 | |
| 9.4 | |
| 5.6 |
Never worry about slow telecommunication speeds again with this B78476A8065A3 telecom transformer from EPCOS. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.7 mm long, 5.6 mm tall and 9.4 mm deep. It also has a 10/100base-t transformer. It has a turn ratio of 1CT:1CT.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.